
* Images are for reference only
MM1W27L
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- MM1W27L
- JLCPCB Part #
- C51933733
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1W 25.3V~28.9V 27V 35Ω 5uA@21V SOD-123FL Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2860
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2860
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0222
600+
$0.0189
3000+
$0.0168
9000+
$0.0150
21000+
$0.0141
Related Products
Welcome back, may I help you?