
* Images are for reference only
1SMAF4770A
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- 1SMAF4770A
- JLCPCB Part #
- C52941147
- Package
- SMAF
- Description
- -55℃~+150℃ 1 Independent 1.2kΩ 170V~191V 180V 1W 1uA@135V SMAF Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2880
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2880
In-stock Item Pricing
Qty Unit Price
1+
$0.0241
200+
$0.0190
600+
$0.0160
3000+
$0.0143
9000+
$0.0128
21000+
$0.0120
Related Products
Welcome back, may I help you?