
* Images are for reference only
1SMAF4744A
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- 1SMAF4744A
- JLCPCB Part #
- C52941121
- Package
- SMAF
- Description
- -55℃~+150℃ 1 Independent 13.8V~15.8V 14Ω 15V 5uA@11V SMAF Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 540
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 540
In-stock Item Pricing
Qty Unit Price
1+
$0.0241
200+
$0.0190
600+
$0.0161
3000+
$0.0143
9000+
$0.0128
21000+
$0.0120
Related Products
Welcome back, may I help you?