
* Images are for reference only
1SMA4765A
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- 1SMA4765A
- JLCPCB Part #
- C52941578
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 104V~116V 110V 1W 1uA@84V 450Ω SMA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1200
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1200
In-stock Item Pricing
Qty Unit Price
1+
$0.0242
200+
$0.0191
600+
$0.0161
2000+
$0.0144
10000+
$0.0129
20000+
$0.0121
Related Products
Welcome back, may I help you?