
* Images are for reference only
HRM2H-S-DC5V-A
Extended
- Manufacturer
- Zhejiang HKE
- MFR.Part #
- HRM2H-S-DC5V-A
- JLCPCB Part #
- C51909357
- Package
- Plugin,29x12.6mm
- Description
- -30℃~+70℃ 100mΩ 12.6mm 15ms 16A 16A@250VAC 29mm 30V@DC、250V@AC 46Ω 540mW 5V 8ms Silver Alloy 插件,29x12.6mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.0405
10+
$0.8359
50+
$0.7345
100+
$0.6330
500+
$0.5718
1000+
$0.5412
Related Products
Welcome back, may I help you?