![](https://assets.lcsc.com/images/lcsc/900x900/20230106_Zeng-Yi-27270017R_C3040841_back.jpg)
* Images are for reference only
27270017R
- Manufacturer
- Zeng Yi
- MFR.Part #
- 27270017R
- JLCPCB Part #
- C3040841
- Package
- SMD,1.2x2mm
- Description
- 50mA 2.7uH ±10% 0.6Ω SMD,1.2x2mm Inductors (SMD) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
27270017R technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 27270017R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
27270017R symbol, PCB footprint from the free EasyEDA PCB design tool.
27270017R datasheets or manufacturer documentation.
Datasheet: 27270017R Datasheet (PDF)
Minimum: 618
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing