* Images are for reference only
103D018
- Manufacturer
- Zeng Yi
- MFR.Part #
- 103D018
- JLCPCB Part #
- C2943355
- Package
- Plugin,D9.5xL12.5mm
- Description
- 100uH I-shaped inductor ±20% Plugin,D9.5xL12.5mm Color Ring Inductors/Through Hole Inductors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 103D018 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
103D018 technical specifications, attributes, and parameters.
103D018 symbol, PCB footprint from the free EasyEDA PCB design tool.
103D018 datasheets or manufacturer documentation.
Datasheet: 103D018 Datasheet (PDF)
Minimum: 1
Full Reel: 300
Total: $0
Available Order Qty: 1188
In-stock Item Pricing