This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KESRX01G/IG/QP2Q

Extended
Manufacturer
Zarlink
MFR.Part #
KESRX01G/IG/QP2Q
JLCPCB Part #
C17617889
Package
SOP-24
Description
-40℃~+85℃ 50Kbps 5V Enable/shutdown function SOP-24 Interface - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2390
200+ $1.6924
500+ $1.6347
1000+ $1.6075

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons