
* Images are for reference only
ZXLD1615ET5TA
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZXLD1615ET5TA
- JLCPCB Part #
- C151018
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 1 2.5V~5.5V 600kHz 60uA Adjustable Boost Built-in Flyback TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 121
In-stock Item Pricing
Qty Unit Price
1+
$1.0568
10+
$0.8587
30+
$0.7604
100+
$0.6621
500+
$0.6025
1000+
$0.5735
Related Products
Welcome back, may I help you?