
* Images are for reference only
ZX-ZH1.5-ZZ3P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-ZH1.5-ZZ3P
- JLCPCB Part #
- C7429525
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x3P 250V 2A 3 3.7mm 3P 4.55mm 6mm Beige Brass PA66 Through Hole Tin UL94V-0 ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4054
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4020
In-stock Item Pricing
Qty Unit Price
1+
$0.0126
200+
$0.0122
1000+
$0.0121
2000+
$0.0120
10000+
$0.0119
20000+
$0.0118
Related Products
Welcome back, may I help you?