
* Images are for reference only
ZX-ZH1.5-ZZ14P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-ZH1.5-ZZ14P
- JLCPCB Part #
- C22366140
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 14 14P 1x14P 22.5mm 250V 2A 3.7mm 4.55mm Beige Brass PA66 Through Hole Tin UL94V-0 ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0946
50+
$0.0798
150+
$0.0724
500+
$0.0669
2500+
$0.0624
5000+
$0.0603
Related Products
Welcome back, may I help you?