
* Images are for reference only
ZX-XH2.54-4PWZ-Y
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-XH2.54-4PWZ-Y
- JLCPCB Part #
- C22388631
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4P 5.75mm 7.17mm Copper alloy PA66 Right Angle Tin XH Yellow Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5983
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5914
In-stock Item Pricing
Qty Unit Price
1+
$0.0372
100+
$0.0312
300+
$0.0282
2000+
$0.0259
4000+
$0.0242
10000+
$0.0234
Related Products
Welcome back, may I help you?