
* Images are for reference only
ZX-XH2.54-2PZZ-Y
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-XH2.54-2PZZ-Y
- JLCPCB Part #
- C22388684
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 5.75mm 7.5mm 7mm Copper alloy PA66 Through Hole Tin XH Yellow Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19503
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 18932
In-stock Item Pricing
Qty Unit Price
1+
$0.0173
200+
$0.0142
600+
$0.0125
2000+
$0.0115
10000+
$0.0106
20000+
$0.0101
Related Products
Welcome back, may I help you?