
* Images are for reference only
ZX-XH2.54-10PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-XH2.54-10PZZ
- JLCPCB Part #
- C7429640
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 27.5mm 3A 5.9mm 7mm Brass PA66 Through Hole Tin UL94V-0 White XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42572
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 41129
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
100+
$0.0365
300+
$0.0329
1000+
$0.0299
5000+
$0.0279
10000+
$0.0268
Related Products
Welcome back, may I help you?