
* Images are for reference only
ZX-VH3.96-3PZZ-GW
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-VH3.96-3PZZ-GW
- JLCPCB Part #
- C42441566
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 11.88mm 14mm 1x3P 250V 3 3.96mm 3P 7.9mm 7A Copper alloy PA66 Through Hole Tin UL94V-0 VH maize-yellow Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8042
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8038
In-stock Item Pricing
Qty Unit Price
1+
$0.0579
50+
$0.0486
150+
$0.0439
1000+
$0.0404
2000+
$0.0377
5000+
$0.0362
Related Products
Welcome back, may I help you?