
* Images are for reference only
ZX-QC4545-5.5BSJ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-QC4545-5.5BSJ
- JLCPCB Part #
- C7470181
- Package
- Plugin-3P,4.5x4.5mm
- Description
- -30℃~+80℃ 100,000 cycles 12V 2.6N 4.5mm 4.5mm 5.5mm 50mA Black PC Pin Round Button SPST Through Hole Without Bracket 插件-3P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2853
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 2851
In-stock Item Pricing
Qty Unit Price
1+
$0.0376
100+
$0.0315
300+
$0.0286
800+
$0.0263
4800+
$0.0244
9600+
$0.0236
Related Products
Welcome back, may I help you?