
* Images are for reference only
ZX-PZ2.54-1-2PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ2.54-1-2PWZ
- JLCPCB Part #
- C7501290
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x2P 2.54mm 2.5mm 2P 3A 3mm 6mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8367
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 8354
In-stock Item Pricing
Qty Unit Price
1+
$0.0235
200+
$0.0195
600+
$0.0173
2000+
$0.0159
10000+
$0.0147
20000+
$0.0141
Welcome back, may I help you?