
* Images are for reference only
ZX-PZ1.27-1-14PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ1.27-1-14PZZ
- JLCPCB Part #
- C41370746
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 14P 1A 1mm 1x14P 2.3mm 3.9mm Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3829
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3815
In-stock Item Pricing
Qty Unit Price
1+
$0.1065
50+
$0.0894
150+
$0.0808
500+
$0.0745
2500+
$0.0693
5000+
$0.0668
Welcome back, may I help you?