
* Images are for reference only
ZX-PZ1.27-1-12PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ1.27-1-12PZZ
- JLCPCB Part #
- C41370744
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 12P 1A 1mm 1x12P 2.3mm 3.9mm Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1529
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1529
In-stock Item Pricing
Qty Unit Price
1+
$0.0866
50+
$0.0727
150+
$0.0658
1000+
$0.0605
2000+
$0.0563
5000+
$0.0542
Related Products
Welcome back, may I help you?