
* Images are for reference only
ZX-PM2.54-2-20PY
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PM2.54-2-20PY
- JLCPCB Part #
- C7499354
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x20P 3.2mm 3A 40P 8.5mm Brass Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19538
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 19378
In-stock Item Pricing
Qty Unit Price
1+
$0.4302
10+
$0.3593
30+
$0.3303
80+
$0.2868
480+
$0.2707
960+
$0.2610
Related Products
Welcome back, may I help you?