
* Images are for reference only
ZX-PM1.27-1-6PU-Z
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PM1.27-1-6PU-Z
- JLCPCB Part #
- C41370633
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x6P 2.4mm 4.3mm 6P Gold Phosphor bronze Square Hole Through Hole Top Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 946
Minimum: 1
Full Reel: 76
$0.01
Add To List
Available Order Qty: 931
In-stock Item Pricing
Qty Unit Price
1+
$0.1578
190+
$0.1317
532+
$0.1204
1900+
$0.1065
9500+
$0.1003
19000+
$0.0965
Welcome back, may I help you?