
* Images are for reference only
ZX-PM1.0-2-5PU-W
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PM1.0-2-5PU-W
- JLCPCB Part #
- C41369827
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 10P 1mm 1mm 2 2mm 2x5P 750mA Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6614
Minimum: 1
Full Reel: 114
$0.01
Add To List
Available Order Qty: 6243
In-stock Item Pricing
Qty Unit Price
1+
$0.2725
60+
$0.2259
228+
$0.2061
570+
$0.1813
2964+
$0.1702
6042+
$0.1636
Related Products
Welcome back, may I help you?