
* Images are for reference only
ZX-PH2.0-WT12P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PH2.0-WT12P
- JLCPCB Part #
- C22366239
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 12 12P 1x12P 250V 28mm 2A 2mm 5.6mm 7.59mm Auxiliary Solder Pin Beige Brass LCP PH Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1642
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1632
In-stock Item Pricing
Qty Unit Price
1+
$0.1212
50+
$0.1006
150+
$0.0917
1000+
$0.0806
2000+
$0.0758
5000+
$0.0729
Related Products
Welcome back, may I help you?