This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZX-PH2.0-3PWZ-Y

Extended
Manufacturer
Megastar
MFR.Part #
ZX-PH2.0-3PWZ-Y
JLCPCB Part #
C22388590
Package
Push-Pull,P=2mm
Description
-25℃~+85℃ 1 1x3P 200V 2A 2mm 3 3P 4.75mm 6mm 8mm Copper alloy PA66 PH Right Angle Tin Yellow Push-Pull,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10892

Minimum: 1

Full Reel: 2000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 10891

In-stock Item Pricing

Qty Unit Price
1+ $0.0236
200+ $0.0197
600+ $0.0175
2000+ $0.0162
10000+ $0.0151
20000+ $0.0144
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons