
* Images are for reference only
ZX-MX3.0-2-12PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-MX3.0-2-12PWZ
- JLCPCB Part #
- C7541611
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 10mm 12 2 24P 2x12P 39mm 3mm 3mm 5A 600V 8.8mm Black Copper alloy Harpoon Contact (Plastic) Micro-Fit(MX 3.0) PA66 Right Angle Tin UL94V-0 Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 605
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 605
In-stock Item Pricing
Qty Unit Price
1+
$0.4205
10+
$0.3641
30+
$0.3351
200+
$0.3077
400+
$0.2900
1000+
$0.2820
Related Products
Welcome back, may I help you?