
* Images are for reference only
ZX-MX1.25-7PWT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-MX1.25-7PWT
- JLCPCB Part #
- C19272380
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 13.75mm 1A 1x7P 3.6mm 5.25mm 7 7P Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14797
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 14648
In-stock Item Pricing
Qty Unit Price
1+
$0.0603
50+
$0.0506
150+
$0.0458
500+
$0.0421
2000+
$0.0392
4000+
$0.0377
Related Products
Welcome back, may I help you?