
* Images are for reference only
ZX-MX1.25-5PZZ-R
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-MX1.25-5PZZ-R
- JLCPCB Part #
- C22388567
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x5P 3.2mm 4.7mm 5 5P 8.15mm Copper alloy PA66 PicoBlade(MX 1.25) Red Through Hole Tin Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1239
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1224
In-stock Item Pricing
Qty Unit Price
1+
$0.0406
100+
$0.0342
300+
$0.0311
1000+
$0.0287
5000+
$0.0268
10000+
$0.0258
Related Products
Welcome back, may I help you?