
* Images are for reference only
ZX-IDC2.54-2-8PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-IDC2.54-2-8PWZ
- JLCPCB Part #
- C7501252
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1kV 2 2.54mm 2.54mm 2x8P 3A 8 Brass Gold IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1982
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 1931
In-stock Item Pricing
Qty Unit Price
1+
$0.2335
50+
$0.1948
180+
$0.1782
540+
$0.1576
2520+
$0.1484
5040+
$0.1429
Related Products
Welcome back, may I help you?