
* Images are for reference only
ZX-IDC2.54-2-13PZN
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-IDC2.54-2-13PZN
- JLCPCB Part #
- C7501257
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 13 1kV 2 2.54mm 2.54mm 2x13P 3A Brass Gold IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3954
Minimum: 1
Full Reel: 168
$0.01
Add To List
Available Order Qty: 3918
In-stock Item Pricing
Qty Unit Price
1+
$0.5011
10+
$0.4270
30+
$0.3899
168+
$0.3528
504+
$0.3319
1008+
$0.3206
Related Products
Welcome back, may I help you?