
* Images are for reference only
ZX-HY2.0-8PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HY2.0-8PZZ
- JLCPCB Part #
- C7429584
- Package
- Plugin,P=2mm
- Description
- -45℃~+85℃ 1 18mm 1x8P 250V 2A 2mm 5.1mm 8 8P 8mm Brass HY LCP Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23136
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 22924
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
100+
$0.0471
300+
$0.0427
1000+
$0.0387
5000+
$0.0360
10000+
$0.0347
Related Products
Welcome back, may I help you?