
* Images are for reference only
ZX-HY2.0-3PLT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HY2.0-3PLT
- JLCPCB Part #
- C7429561
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 250V 2A 2mm 3 3P 6.1mm 8.28mm Auxiliary Solder Pin Beige Brass HY LCP Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28737
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 28506
In-stock Item Pricing
Qty Unit Price
1+
$0.0835
50+
$0.0701
150+
$0.0635
600+
$0.0576
2400+
$0.0537
4800+
$0.0516
Related Products
Welcome back, may I help you?