
* Images are for reference only
ZX-HA2.54-3PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HA2.54-3PWZ
- JLCPCB Part #
- C7429624
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 2.5mm 250V 2A 3 3P 6.35mm 7.42mm Brass PA66 Right Angle Tin UL94V-0 White XHB Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2937
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2934
In-stock Item Pricing
Qty Unit Price
1+
$0.0232
200+
$0.0192
600+
$0.0171
2000+
$0.0157
10000+
$0.0146
20000+
$0.0139
Related Products
Welcome back, may I help you?