
* Images are for reference only
ZX-DGRH-3.81-4P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-DGRH-3.81-4P
- JLCPCB Part #
- C42378015
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 2 2x4P 3.81mm 300V 4 8A 8P Board Side/Socket - Closed Green Right-Angle Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 933
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 926
In-stock Item Pricing
Qty Unit Price
1+
$1.1229
10+
$0.9956
30+
$0.9247
100+
$0.8458
500+
$0.8104
1000+
$0.7942
Related Products
Welcome back, may I help you?