
* Images are for reference only
ZX-DGK-5.08-6P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-DGK-5.08-6P
- JLCPCB Part #
- C42378058
- Package
- P=5.08mm
- Description
- -40℃~+105℃ 1 12~28 15A 1x6P 2.5 300V 5.08mm 6 6P Green Male Plug Screw Terminal (M3) Top Entry P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1852
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1852
In-stock Item Pricing
Qty Unit Price
1+
$0.2412
10+
$0.2219
30+
$0.2139
100+
$0.2026
500+
$0.1978
1000+
$0.1962
Related Products
Welcome back, may I help you?