
* Images are for reference only
ZX-DGK-3.81-3P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-DGK-3.81-3P
- JLCPCB Part #
- C42377993
- Package
- P=3.81mm
- Description
- -40℃~+105℃ 1 1.5 16~28 1x3P 3 3.81mm 300V 3P 8A Green Male Plug Screw Connection (M2) Top Entry P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5580
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5580
In-stock Item Pricing
Qty Unit Price
1+
$0.1972
50+
$0.1821
250+
$0.1756
500+
$0.1675
2500+
$0.1639
5000+
$0.1617
Related Products
Welcome back, may I help you?