
* Images are for reference only
ZX-DG10-8.25-5P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-DG10-8.25-5P
- JLCPCB Part #
- C49023056
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 12~22 1x5P 2-Side 32A 400V 5 5P 8.25mm Black Mid Terminal Straight Pin 插件,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.3581
10+
$0.3081
50+
$0.2872
100+
$0.2613
500+
$0.2484
1000+
$0.2420
Related Products
Welcome back, may I help you?