
* Images are for reference only
ZX-DG10-8.25-4P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-DG10-8.25-4P
- JLCPCB Part #
- C49023055
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 12~22 1x4P 2-Side 32A 4 400V 4P 8.25mm Black Mid Terminal Straight Plugin,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2855
50+
$0.2462
200+
$0.2292
500+
$0.2081
2500+
$0.1986
5000+
$0.1930
Related Products
Welcome back, may I help you?