
* Images are for reference only
ZX-5557-4.2-2-5PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-5557-4.2-2-5PZZ
- JLCPCB Part #
- C7541555
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 10.15mm 10P 12.9mm 2 22.2mm 250V 2x5P 4.2mm 4.2mm 5 5A Copper alloy Mini-Fit(MX 4.2) PA66 Through Hole Tin Transparent UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1146
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1130
In-stock Item Pricing
Qty Unit Price
1+
$0.2840
50+
$0.2371
150+
$0.2170
500+
$0.1919
2500+
$0.1806
5000+
$0.1740
Related Products
Welcome back, may I help you?