
* Images are for reference only
ZX-0.8-5PLT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-0.8-5PLT-XM
- JLCPCB Part #
- C52024765
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 1 1x5P 30V 5 5P 700mA Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2104
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2104
In-stock Item Pricing
Qty Unit Price
1+
$0.1664
50+
$0.1289
150+
$0.1130
500+
$0.0930
2500+
$0.0841
5000+
$0.0788
Related Products
Welcome back, may I help you?