
* Images are for reference only
ZX-0.8-2PWT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-0.8-2PWT-XM
- JLCPCB Part #
- C52024771
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.8mm 1 1x2P 2 2P 30V 700mA Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3990
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3990
In-stock Item Pricing
Qty Unit Price
1+
$0.0959
50+
$0.0747
150+
$0.0642
500+
$0.0562
2500+
$0.0499
4000+
$0.0467
Welcome back, may I help you?