
* Images are for reference only
SD103AWS-S4
Extended
- Manufacturer
- ZRE
- MFR.Part #
- SD103AWS-S4
- JLCPCB Part #
- C779683
- Package
- SOD-323
- Description
- 1 Independent 1.5A 350mA 40V 5uA@30V 600mV@200mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 914
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0127
500+
$0.0098
3000+
$0.0079
6000+
$0.0070
24000+
$0.0061
51000+
$0.0057
Related Products
Welcome back, may I help you?