
* Images are for reference only
MMBD914
Extended
- Manufacturer
- ZRE
- MFR.Part #
- MMBD914
- JLCPCB Part #
- C779750
- Package
- SOT-23
- Description
- 1.25V@150mA 100V 1uA@75V 2A 300mA 350mW 4ns Independent SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1629
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0056
500+
$0.0055
3000+
$0.0050
6000+
$0.0049
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?