
* Images are for reference only
BAT43W-S8
Extended
- Manufacturer
- ZRE
- MFR.Part #
- BAT43W-S8
- JLCPCB Part #
- C779679
- Package
- SOD-123
- Description
- 1 Independent 1V@0.2A 200mA 30V 4A 500nA@25V SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1422
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0065
500+
$0.0063
3000+
$0.0058
6000+
$0.0057
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?