
* Images are for reference only
ZOR-25-R-52-0R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- ZOR-25-R-52-0R
- JLCPCB Part #
- C2649451
- Package
- Plugin,D2.3xL6.3mm
- Description
- -55℃~+155℃ 0Ω 250mW Carbon Film Resistor 插件,D2.3xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2443
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2438
In-stock Item Pricing
Qty Unit Price
1+
$0.0258
200+
$0.0203
600+
$0.0173
5000+
$0.0155
10000+
$0.0139
20000+
$0.0130
Related Products
Welcome back, may I help you?