
* Images are for reference only
ZMM4V3
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- ZMM4V3
- JLCPCB Part #
- C2857238
- Package
- LL-34
- Description
- 1 Independent 1uA 4.3V 4V~4.6V 500mW 600Ω 75Ω LL-34 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12347
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 12290
In-stock Item Pricing
Qty Unit Price
1+
$0.0107
500+
$0.0082
2500+
$0.0072
5000+
$0.0064
25000+
$0.0057
75000+
$0.0053
Related Products
Welcome back, may I help you?