
* Images are for reference only
ZMM2V0
Extended
- Manufacturer
- Guangdong Hottech
- MFR.Part #
- ZMM2V0
- JLCPCB Part #
- C181064
- Package
- LL-34(SOD-80)
- Description
- 1 Independent 1.9V~2.1V 100Ω 150uA 500mW 600Ω LL-34(SOD-80) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 459
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0194
500+
$0.0153
1500+
$0.0130
5000+
$0.0117
25000+
$0.0096
50000+
$0.0090
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?