
* Images are for reference only
ZM4749A-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZM4749A-GS08
- JLCPCB Part #
- C917499
- Package
- DO-213AB
- Description
- 1 Independent 1W 24V 25Ω 5uA 750Ω DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 122
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 122
In-stock Item Pricing
Qty Unit Price
1+
$0.3762
50+
$0.2986
150+
$0.2654
1500+
$0.2240
3000+
$0.2054
4500+
$0.1945
Related Products
Welcome back, may I help you?