
* Images are for reference only
ZLM706ESA/T
Extended
- Manufacturer
- ZLM
- MFR.Part #
- ZLM706ESA/T
- JLCPCB Part #
- C2917379
- Package
- SOP-8
- Description
- 0℃~+70℃@(TA) 1 2.63V 200ms 3V~5.5V Active Low Push-pull Voltage monitor Watchdog timer、Manual reset input SOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5315
10+
$0.4268
30+
$0.3753
100+
$0.3093
500+
$0.2771
1000+
$0.2610
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?