
* Images are for reference only
ZMP1106P144C
Extended
- Manufacturer
- ZLG Zhiyuan Elec
- MFR.Part #
- ZMP1106P144C
- JLCPCB Part #
- C2908593
- Package
- TQFP-144(16x16)
- Description
- -40℃~+80℃ 1.1V、1.8V、3.3V 16bit 22bit 32 Bit 64MB 804MHz 81 External TQFP-144(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$7.7697
10+
$7.4178
30+
$7.2026
100+
$7.0226
Related Products
Welcome back, may I help you?