
* Images are for reference only
ZL6205A18TS5
Extended
- Manufacturer
- ZLG Zhiyuan Elec
- MFR.Part #
- ZL6205A18TS5
- JLCPCB Part #
- C485898
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 5.5V 500mA 53.6dB@(1kHz) 55uA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?